A-2PA-113-250B2 | Amphenol RF
Coaxial Cable, AMMC plug (angled) to AMMC plug (angled), 50 Ω, 1.13 mm micro cable, 250 mm, A-2PA-113-250B2
Order No.: 81F1216
EAN: 4099891088842
MPN:
A-2PA-113-250B2
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
100 pcs.
4.9385 €
250 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale
A-2PA-113-250B2 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF A-2PA-113-250B2 on our website. The manufacturer's description for the product A-2PA-113-250B2 is: AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 250 mmMore details about Amphenol RF A-2PA-113-250B2
- Product Description: AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 250 mm
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF A-2PA-113-250B2
- Cable Type: 1.13 mm
- Connector 1 Type: AMMC
- Connector 1 Part Number: AMMC Cable Plug
- Connector 1 Style: R/A Plug
- Connector 2 Type: AMMC
- Connector 2 Part Number: AMMC Cable Plug
- Connector 2 Style: R/A Plug
- Impedance (Ohms): 50
- Length: 9.84 in (250mm)
Technical specifications
Connection (1) | AMMC plug (angled) | |
Connection (2) | AMMC plug (angled) | |
Impedance | 50 Ω | |
Cable type | 1.13 mm micro cable | |
Cable length | 250 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |