202105 | Amphenol RF

Amphenol RF 202105

Order No.: 81F1152
EAN: 4099889854954
MPN:
202105
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
25 pcs.
5.1765 €
50 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale

202105 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 202105 on our website. The manufacturer's description for the product 202105 is: BNC Terminator Plug, 75 Ohm, 1 Watt, 5%

More details about Amphenol RF 202105

  • Product Description: BNC Terminator Plug, 75 Ohm, 1 Watt, 5%
  • Product Type: Accessories
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Impedance 75 Ω
Power 1 W
max. frequency 4 GHz
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead