Connection (1) | SMA plug (straight) | |
Connection (2) | SMA plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | RG-316/U | |
Cable length | 1 m |
Country of origin | MX |
Original Packaging | Bag with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available