132361 | Amphenol RF

Amphenol RF 132361

Order No.: 81F1191
EAN: 4099889854978
MPN:
132361
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
25 pcs.
8.2586 €
50 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale

132361 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 132361 on our website. The manufacturer's description for the product 132361 is: SMA Terminator Jack

More details about Amphenol RF 132361

  • Product Description: SMA Terminator Jack
  • Product Type: Accessories
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Impedance 50 Ω
Power 1 W
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead