Skip to content Skip to navigation menu

Amphenol RF 095-909-155-005


Order No.: 81F3390

Manufacturer: Amphenol RF

Manufacturer No.: 095-909-155-005


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10 €22.3125 €18.75
50 €21.8365 €18.35
100 €21.2058 €17.82
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 095-909-155-005 of Amphenol RF at Bürklin Elektronik!

Product description

095-909-155-005 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 095-909-155-005 on our website. The manufacturer's description for the product 095-909-155-005 is: N-Type Bulkhead Jack to AMC Plug on RG-178 cable, 250 mm

More details about Amphenol RF 095-909-155-005

  • Product Description: N-Type Bulkhead Jack to AMC Plug on RG-178 cable, 250 mm
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 095-909-155-005

  • Cable Type: RG-178
  • Connector 1 Type: N-Type
  • Connector 1 Part Number: 172313
  • Connector 1 Style: Str Blkhd Jack
  • Connector 2 Type: AMC
  • Connector 2 Part Number: AMC Cable Plug
  • Connector 2 Style: R/A Plug
  • Impedance (Ohms): 50
  • Length: 9.84 in (250mm)


Product specification

Technical features
50
RG-178
N jack
250 mm
AMC plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 095-909-155-005
Country of origin: Mexico

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4