Skip to content Skip to navigation menu

Amphenol RF 095-902-459-010


Order No.: 81F3380

Manufacturer: Amphenol RF

Manufacturer No.: 095-902-459-010


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10 €40.0792 €33.68
50 €39.2343 €32.97
100 €38.1038 €32.02
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 095-902-459-010 of Amphenol RF at Bürklin Elektronik!

Product description

095-902-459-010 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 095-902-459-010 on our website. The manufacturer's description for the product 095-902-459-010 is: SMP Straight Plug to SMA Straight Plug on Tflex 405 cable, 10 inches

More details about Amphenol RF 095-902-459-010

  • Product Description: SMP Straight Plug to SMA Straight Plug on Tflex 405 cable, 10 inches
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 095-902-459-010

  • Cable Type: Tflex 405
  • Connector 1 Type: SMP
  • Connector 1 Part Number: SMP-FS-C07-R
  • Connector 1 Style: Str Plug
  • Connector 2 Type: SMA
  • Connector 2 Part Number: 901-9201-2ASF-T
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 50
  • Length: 10 in (254mm)


Product specification

Technical features
50
TFLEX 405
SMP plug
250 mm
SMA plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 095-902-459-010
Country of origin: Mexico

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4