Skip to content Skip to navigation menu

Amphenol RF 095-902-451-018


Order No.: 81F3367

Manufacturer: Amphenol RF

Manufacturer No.: 095-902-451-018


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €35.3549 €29.71
500 €33.0939 €27.81
1000 €31.7254 €26.66
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 095-902-451-018 of Amphenol RF at Bürklin Elektronik!

Product description

095-902-451-018 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 095-902-451-018 on our website. The manufacturer's description for the product 095-902-451-018 is: SMA Straight Plug to SMA Straight Plug on Tflex 405 cable, Stainless Steel Anti-Torque, 18 inches

More details about Amphenol RF 095-902-451-018

  • Product Description: SMA Straight Plug to SMA Straight Plug on Tflex 405 cable, Stainless Steel Anti-Torque, 18 inches
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 095-902-451-018

  • Cable Type: Tflex 405
  • Connector 1 Type: SMA
  • Connector 1 Part Number: 901-9201-2ASF-T
  • Connector 1 Style: Str Plug
  • Connector 2 Type: SMA
  • Connector 2 Part Number: 901-9201-2ASF-T
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 50
  • Length: 18 in (457mm)


Product specification

Technical features
50
TFLEX 405
SMA plug
460 mm
SMA plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 095-902-451-018
Country of origin: Mexico

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4