Skip to content Skip to navigation menu

Amphenol RF 095-902-450M050


Order No.: 81F3356

Manufacturer: Amphenol RF

Manufacturer No.: 095-902-450M050


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €31.2494 €26.26
500 €29.988 €25.20
1000 €28.9289 €24.31
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 095-902-450M050 of Amphenol RF at Bürklin Elektronik!

Product description

095-902-450M050 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 095-902-450M050 on our website. The manufacturer's description for the product 095-902-450M050 is: SMA Straight Plug to SMA Straight Plug on .141 Conformable cable, Stainless Steel Anti-Torque, 0.5 Meters

More details about Amphenol RF 095-902-450M050

  • Product Description: SMA Straight Plug to SMA Straight Plug on .141 Conformable cable, Stainless Steel Anti-Torque, 0.5 Meters
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 095-902-450M050

  • Cable Type: Conformable 0.141
  • Connector 1 Type: SMA
  • Connector 1 Part Number: 901-9808-T
  • Connector 1 Style: Str Plug
  • Connector 2 Type: SMA
  • Connector 2 Part Number: 901-9808-T
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 50
  • Length: 19.69 in (500mm)


Product specification

Technical features
50
0.141" CONFORMABLE
SMA plug
500 mm
SMA plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 095-902-450M050
Country of origin: Mexico

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4