Skip to content Skip to navigation menu

Amphenol RF 095-902-449-007


Order No.: 81F3332

Manufacturer: Amphenol RF

Manufacturer No.: 095-902-449-007


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €23.8952 €20.08
500 €22.2649 €18.71
1000 €21.3605 €17.95
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 095-902-449-007 of Amphenol RF at Bürklin Elektronik!

Product description

095-902-449-007 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 095-902-449-007 on our website. The manufacturer's description for the product 095-902-449-007 is: SMA Straight Plug to SMA Straight Plug on .085 Conformable cable, Stainless Steel Anti-Torque, 7 inches

More details about Amphenol RF 095-902-449-007

  • Product Description: SMA Straight Plug to SMA Straight Plug on .085 Conformable cable, Stainless Steel Anti-Torque, 7 inches
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 095-902-449-007

  • Cable Type: Conformable 0.085
  • Connector 1 Type: SMA
  • Connector 1 Part Number: 901-9201-2ASF-T
  • Connector 1 Style: Str Plug
  • Connector 2 Type: SMA
  • Connector 2 Part Number: 901-9201-2ASF-T
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 50
  • Length: 7 in (178mm)


Product specification

Technical features
50
SMA plug
180 mm
SMA plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 095-902-449-007
Country of origin: Mexico

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4