Skip to content Skip to navigation menu

Amphenol RF 095-850-166-018


Order No.: 81F1813

Manufacturer: Amphenol RF

Manufacturer No.: 095-850-166-018


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10 €19.5517 €16.43
50 €17.612 €14.80
100 €16.8385 €14.15
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 095-850-166-018 of Amphenol RF at Bürklin Elektronik!

Product description

095-850-166-018 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 095-850-166-018 on our website. The manufacturer's description for the product 095-850-166-018 is: BNC Straight Plug to BNC Straight Plug on Belden 1694A, 18 inches

More details about Amphenol RF 095-850-166-018

  • Product Description: BNC Straight Plug to BNC Straight Plug on Belden 1694A, 18 inches
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 095-850-166-018

  • Cable Type: Belden 1694A
  • Connector 1 Type: BNC
  • Connector 1 Part Number: 112957-11
  • Connector 1 Style: Str Plug
  • Connector 2 Type: BNC
  • Connector 2 Part Number: 112957-11
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 75
  • Length: 18 in (457mm)


Product specification

Technical features
75
Belden 1694A
BNC plug
460 mm
BNC plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 095-850-166-018
Country of origin: Mexico

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4