Skip to content Skip to navigation menu

Amphenol RF 095-850-164M075


Order No.: 81F1835

Manufacturer: Amphenol RF

Manufacturer No.: 095-850-164M075


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10 €19.0638 €16.02
50 €17.4811 €14.69
100 €16.3982 €13.78
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 095-850-164M075 of Amphenol RF at Bürklin Elektronik!

Product description

095-850-164M075 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 095-850-164M075 on our website. The manufacturer's description for the product 095-850-164M075 is: BNC Straight Plug to BNC Straight Plug on Belden 1855A, 0.75 Meters

More details about Amphenol RF 095-850-164M075

  • Product Description: BNC Straight Plug to BNC Straight Plug on Belden 1855A, 0.75 Meters
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 095-850-164M075

  • Cable Type: Belden 1855A
  • Connector 1 Type: BNC
  • Connector 1 Part Number: 112955-11
  • Connector 1 Style: Str Plug
  • Connector 2 Type: BNC
  • Connector 2 Part Number: 112955-11
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 75
  • Length: 29.53 in (750mm)


Product specification

Technical features
75
Belden 1855A
BNC plug
750 mm
BNC plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 095-850-164M075
Country of origin: Mexico

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4