Skip to content Skip to navigation menu

Amphenol RF 095-850-162-012


Order No.: 81F3286

Manufacturer: Amphenol RF

Manufacturer No.: 095-850-162-012


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €20.0277 €16.83
500 €19.0757 €16.03
1000 €18.4688 €15.52
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product 095-850-162-012 of Amphenol RF at Bürklin Elektronik!

Product description

095-850-162-012 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 095-850-162-012 on our website. The manufacturer's description for the product 095-850-162-012 is: HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A, 12 inches

More details about Amphenol RF 095-850-162-012

  • Product Description: HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A, 12 inches
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 095-850-162-012

  • Cable Type: Belden 1505A
  • Connector 1 Type: HD-BNC
  • Connector 1 Part Number: 034-1025
  • Connector 1 Style: Str Plug
  • Connector 2 Type: BNC
  • Connector 2 Part Number: 112951-11
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 75
  • Length: 12 in (305mm)


Product specification

Technical features
75
Belden 1505A
HD-BNC plug
310 mm
BNC plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 095-850-162-012
Country of origin: Mexico

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4