Skip to content Skip to navigation menu

Amphenol RF 095-850-159M150


Order No.: 81F2499

Manufacturer: Amphenol RF

Manufacturer No.: 095-850-159M150


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10 €56.644 €47.60
50 €48.0998 €40.42
100 €39.0439 €32.81
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 095-850-159M150 of Amphenol RF at Bürklin Elektronik!

Product description

095-850-159M150 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 095-850-159M150 on our website. The manufacturer's description for the product 095-850-159M150 is: HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A, 1.50 Meters

More details about Amphenol RF 095-850-159M150

  • Product Description: HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A, 1.50 Meters
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 095-850-159M150

  • Cable Type: Belden 1505A
  • Connector 1 Type: HD-BNC
  • Connector 1 Part Number: 034-1025
  • Connector 1 Style: Str Plug
  • Connector 2 Type: HD-BNC
  • Connector 2 Part Number: 034-1025
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 75
  • Length: 59.06 in (1500mm)


Product specification

Technical features
75
HD-BNC plug
1.5 m
HD-BNC plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 095-850-159M150
Country of origin: Mexico

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4