Skip to content Skip to navigation menu

Amphenol RF 095-850-157-180


Order No.: 81F2588

Manufacturer: Amphenol RF

Manufacturer No.: 095-850-157-180


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10 €49.2065 €41.35
50 €48.1712 €40.48
100 €46.7908 €39.32
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 095-850-157-180 of Amphenol RF at Bürklin Elektronik!

Product description

095-850-157-180 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 095-850-157-180 on our website. The manufacturer's description for the product 095-850-157-180 is: HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A, 180 inches

More details about Amphenol RF 095-850-157-180

  • Product Description: HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A, 180 inches
  • Product Type: Cable Assemblies
  • Product Series:
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 095-850-157-180

  • Cable Type: Belden 1694A
  • Connector 1 Type: HD-BNC
  • Connector 1 Part Number: 034-1017-300
  • Connector 1 Style: Str Plug
  • Connector 2 Type: 1.0/2.3
  • Connector 2 Part Number: 282137-75
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 75
  • Length: 180 in (4572mm)


Product specification

Technical features
75
Belden 1694A
HD-BNC plug
4.572 m
1.0-2.3 plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Amphenol RF
Manufacturer number: 095-850-157-180
Country of origin: Mexico

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.07.2019)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4