000-78750-RFX | Amphenol RF

Amphenol RF 000-78750-RFX

Order No.: 81F1111
EAN: 4099889854190
MPN:
000-78750-RFX
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.3915 €

000-78750-RFX made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 000-78750-RFX on our website. The manufacturer's description for the product 000-78750-RFX is: TNC Plug Cap and Chain

More details about Amphenol RF 000-78750-RFX

  • Product Description: TNC Plug Cap and Chain
  • Product Type: Accessories
  • Product Series:
  • Product Status: Active - Not Recommended for New Design
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 000-78750-RFX

  • Body Finish: Nickel
  • Body Material: Brass
  • Gender: Plug
  • Chain: With Chain
Technical specifications
Suitable for TNC socket
Connector TNC
Accessory Type protective cap
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead