000-46650-75RFX | Amphenol RF

Amphenol RF 000-46650-75RFX

Order No.: 81F1203
EAN: 4099889854985
MPN:
000-46650-75RFX
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
25 pcs.
5.2479 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

000-46650-75RFX made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 000-46650-75RFX on our website. The manufacturer's description for the product 000-46650-75RFX is: BNC Terminator Plug, 75 Ohm

More details about Amphenol RF 000-46650-75RFX

  • Product Description: BNC Terminator Plug, 75 Ohm
  • Product Type: Accessories
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 000-46650-75RFX

  • Body Finish: Nickel
  • Body Material: Brass
  • Gender: Plug
  • Chain: Without Chain
  • Impedance (Ohms): 75
  • Insulator Material: Delrin
Technical specifications
Impedance 75 Ω
Power 1 W
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead