AMPFLEX A193 - 800MM | Chauvin Arnoux

Clamp adapter, for AC current measurement, AMPFLEX A193 - 800MM

Order No.: 21K7134
EAN: 3760171413166
MPN:
AMPFLEX A193 - 800MM
P01120531B
Chauvin Arnoux
default L
Image may differ
Unit Price (€ / pc.)
440.30 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
440.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
440.30 €

Clamp adapter, P01120531B, Chauvin Arnoux

The flexible current transformer is ideally suited for AC current measurements on any type of conductor or in inaccessible places. The converter generates a proportional AC voltage at the output

Technical specifications
Suitable for AC current measurement
Accessory Type clamp adapter
Logistics
Country of origin FR
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Clamp adapter, for CA8230, AMPFLEX A193 - 450MM
Order No.:
 21K7133
Manufacturer:
 Chauvin Arnoux
Manufacturer SKU:
 AMPFLEX A193 - 450MM
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 318.92 € *
1 pcs.
318.92 €
CA8230
clamp adapter