10067254 | Fischer Elektronik
Aluminium-heat dissipation cases
Unit Price (€ / pc.)
70.0553 € *
Available: 5 pcs.
Leadtime: 8 Weeks **
Total Price:
70.06 € *
Price list
Quantity
Price per unit*
1 pcs.
70.0553 €
5 pcs.
65.8546 €
15 pcs.
63.3437 €
50 pcs.
60.5234 €
150 pcs.
58.0006 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat dissipating enclosures, type Fischer Wag Sa.
Stable aluminum profile enclosure with integrated heatsink, slide-in cover and prescrewed front panels on both ends.
Color: black anodized
Technical attributes (type, length dimensions outer (OL)/inner (IL)): Wag 220 Sa, OL 224/IL 220 mm
Technical specifications
Colour | black | |
Length | 224 mm | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |