10067248 | Fischer Elektronik
Aluminium-heat dissipation cases
Unit Price (€ / pc.)
66.6757 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
66.68 € *
Price list
Quantity
Price per unit*
1 pcs.
66.6757 €
5 pcs.
62.6892 €
15 pcs.
60.2854 €
50 pcs.
57.6198 €
150 pcs.
55.2160 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat dissipating enclosure, type Fischer Wag 160 Sa
Stable aluminum profile enclosure with integrated heatsink, slide-in cover and prescrewed front panels on both ends.
Length dimensions outer (OL)/inner (IL): OL 164/IL 160 mm
Color: black anodized
Technical specifications
Colour | black | |
Length | 164 mm | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |