Skip to content Skip to navigation menu

Aluminium electrolytic capacitor 220 µF, 50 V, ±20 %, Ø 10 mm, RM 5 mm


Order No.: 38D3791

Manufacturer: Panasonic

Series: M

Manufacturer No.: ECA1HM221


Manufacturer's packaging: Bulk with 200 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.15113

Price per piece(s) without VAT

€0.127

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2000
Multiple:  2000

Inform yourself now about product ECA1HM221 of Panasonic at Bürklin Elektronik!

Product specification

Technical features
85 °C
5 mm
10 mm
±20 %
50 V
12 mm
220 µF
radial
400 mA
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Panasonic
Series: M
Manufacturer number: ECA1HM221
Country of origin: Malaysia
Customs tariff number: 85322200

Product description

Aluminum Electrolytic Capacitors

Radial Lead Type

Features

  • Endurance: 85 °C 2000 h
  • Smaller than series SU
  • RoHS compliant


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)