Skip to content Skip to navigation menu

Aluminium electrolytic capacitor 22 µF, 63 V, ±20 %, Ø 6 mm, RM 2 mm


Order No.: 38D2131

Manufacturer: Panasonic

Series: FC-A

Manufacturer No.: EEUFC1J220


  • Low ESR
Manufacturer's packaging: Bulk with 200 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.13685

Price per piece(s) without VAT

€0.115

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  200
Multiple:  200

Inform yourself now about product EEUFC1J220 of Panasonic at Bürklin Elektronik!

Product specification

Technical features
105 °C
2 mm
6 mm
±20 %
63 V
11 mm
22 µF
radial
240 mA
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Panasonic
Series: FC-A
Manufacturer number: EEUFC1J220
Country of origin: Malaysia
Customs tariff number: 85322200

Product description

Aluminum Electrolytic Capacitors

Radial Lead Type

Features

  • Endurance: 105 °C 1000 h to 5000 h
  • Low impedance
  • RoHS compliant


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)