Skip to content Skip to navigation menu

Aluminium electrolytic capacitor 1000 µF, 35 V, ±20 %, Ø 12 mm, RM 5 mm


Order No.: 38D2629

Manufacturer: Panasonic

Series: FM

Manufacturer No.: EEUFM1V102


  • Low ESR
Manufacturer's packaging: Bulk with 100 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.52241

Price per piece(s) without VAT

€0.439

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  200
Multiple:  200

Inform yourself now about product EEUFM1V102 of Panasonic at Bürklin Elektronik!

Product specification

Technical features
105 °C
5 mm
12 mm
±20 %
35 V
25 mm
1,000 µF
radial
2.393 A
15 mΩ
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Panasonic
Series: FM
Manufacturer number: EEUFM1V102
Country of origin: Malaysia
Customs tariff number: 85322200

Product description

Aluminum Electrolytic Capacitors

Radial Lead Type

Features

  • Low impedance (40 % to 70 % less than FC Series
  • Endurance: 105 °C 2000 h to 7000 h
  • RoHS compliant


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)