Skip to content Skip to navigation menu

Aluminium electrolyte capacitor, 2,2 mF, 6,3 V, ±20 %


Order No.: 11D5420

Manufacturer: Teapo

Series: SH

Manufacturer No.: KSH228M6R3S1G5L20K


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.14518

Price per piece(s) without VAT

€0.122

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product KSH228M6R3S1G5L20K of Teapo at Bürklin Elektronik!

Product specification

Technical features
105 °C
5 mm
13 mm
±20 %
6.3 V
20 mm
2,200 µF
radial
800 mA
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Teapo
Series: SH
Manufacturer number: KSH228M6R3S1G5L20K
Country of origin: China
Customs tariff number: 85322200

Product description

Lead Type Aluminum Electrolytic Capacitors

Features

  • Endurance: 105 ℃ 2000 h
  • Recommended Applications: For high quality, reliability application, high CV product
  • Corresponding product to RoHS


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: