Skip to content Skip to navigation menu

Aluminium electrolyte capacitor, 1 µF, 350 V, ±20 %


Order No.: 11D5452

Manufacturer: Teapo

Series: SH

Manufacturer No.: KSH105M350S1A5E11K


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.09675

Price per piece(s) without VAT

€0.0813

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1000
Multiple:  1000

Inform yourself now about product KSH105M350S1A5E11K of Teapo at Bürklin Elektronik!

Product specification

Technical features
105 °C
2.5 mm
6.3 mm
±20 %
350 V
11 mm
1 µF
radial
16 mA
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Teapo
Series: SH
Manufacturer number: KSH105M350S1A5E11K
Country of origin: China
Customs tariff number: 85322200

Product description

Lead Type Aluminum Electrolytic Capacitors

Features

  • Endurance: 105 ℃ 2000 h
  • Recommended Applications: For high quality, reliability application, high CV product
  • Corresponding product to RoHS


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: