Skip to content Skip to navigation menu

Aluminium el. cap. 3,9 µF, 400 V, ±20%, 8x10 mm


Order No.: 58D5195

Manufacturer: NICHICON

Series: ULV

Manufacturer No.: ULV2G3R9MNL1GS


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.39032

Price per piece(s) without VAT

€0.328

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2000
Multiple:  2000

Inform yourself now about product ULV2G3R9MNL1GS of NICHICON at Bürklin Elektronik!

Product specification

Technical features
105 °C
8 mm
±20 %
400 V
10 mm
3.9 µF
SMD
35 mA
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: NICHICON
Series: ULV
Manufacturer number: ULV2G3R9MNL1GS
Customs tariff number: 85322200

Product description

Aluminum electrolytic capacitors

Chip Type

Features

  • Chip Type, high voltage and long life
  • Load life of 10000 hours at +105 °C
  • Applicable to automatic mounting machine using carrier tape
  • Compliant to the RoHS directive (2011/65/EU)

Technical data

  • Category Temperature Range: –40 to +105 °C
  • Rated Voltage Range: 160 to 500V
  • Rated Capacitance Range: 1.8 to 33µF
  • Capacitance Tolerance: ±20% at 120Hz, 20 °C


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: