Skip to content Skip to navigation menu

Aluminium el. cap. 150 µF, 35 V, ±20%, 8x10 mm


Order No.: 58D2336

Manufacturer: NICHICON

Series: UCD

Manufacturer No.: UCD1V151MNL1GS


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.18802

Price per piece(s) without VAT

€0.158

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2000
Multiple:  2000

Inform yourself now about product UCD1V151MNL1GS of NICHICON at Bürklin Elektronik!

Product specification

Technical features
105 °C
8 mm
±20 %
35 V
10 mm
150 µF
SMD
300 mA
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: NICHICON
Series: UCD
Manufacturer number: UCD1V151MNL1GS
Customs tariff number: 85322200

Product description

Aluminum electrolytic capacitors

Chip Type

Features

  • Chip type, low impedance temperature range up to +105 °C
  • Designed for surface mounting on high density PC board
  • Applicable to automatic mounting machine fed with carrier tape
  • Compliant to the RoHS directive

Technical data

  • Category Temperature Range: -55 to +105 °C
  • Rated Voltage Range: 6.3 to 100V
  • Rated Capacitance Range: 1 to 3300F
  • Capacitance Tolerance: ±20% at 120Hz, 20 °C


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)