UPW1V100MDD1TD | NICHICON
Electrolytic capacitor, 10 µF, 35 V (DC), ±20 %, radial, pitch 4 mm, Ø 5 mm
Discontinued
Unit Price (€ / pc.)
0.1309 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1309 €
10 pcs.
0.0940 €
100 pcs.
0.0809 €
500 pcs.
0.0702 €
1000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolytic capacitor, UPW1V100MDD1TD, NICHICON
Features
- Smaller case size and lower impedance than UPM
- Low impedance and high reliability withstanding 2000 hours to 8000 hours
- Capacitance ranges available based on the numerical values in E12 series under JIS
- Compliant to the RoHS directive
Technical specifications
Version | polar | |
Design | radial | |
diameter | 5 mm | |
Capacity | 10 µF | |
Length | 11 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 35 V | |
Grid | 4 mm | |
Ripple current | 54 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Ammopack with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |