T3494 70 | C.K Tools

Aluminium Box Level 1800 mm / 70''

Order No.: 03L3779
EAN: 5013969700152
MPN:
T3494 70
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
72.471 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
72.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.471 €

- Powder coated, box section aluminium - strong, light & durable

- Shockproof, unbreakable vials, guaranteed leakproof for three years

- Luminous horizontal vial for low light conditions

- Precision manufactured, accurate to +/- 0.5mm per metre

- Metric measurement graduations

- 2 vertical and 1 horizontal vial

- Length: 1800 mm / 70''

Technical specifications
Version spirit level
Weight 1.001 kg
Length 1800 mm
Material aluminum
Logistics
Country of origin SI
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Material
Version
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Material
Version
Aluminium Box Level 400 mm / 16''
Order No.:
 03L3774
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3494 16
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 21.22 € *
1 pcs.
21.2177 €
400 mm
248 g
aluminum
spirit level
Aluminium Box Level 800 mm / 32''
Order No.:
 03L3776
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3494 32
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 33.55 € *
1 pcs.
33.5461 €
800 mm
530 g
aluminum
spirit level
Aluminium Box Level 1000 mm / 40''
Order No.:
 03L3777
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3494 40
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 38.51 € *
1 pcs.
38.5084 €
100 mm
595 g
aluminum
spirit level
Aluminium Box Level 1200 mm / 48''
Order No.:
 03L3778
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3494 48
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 43.39 € *
1 pcs.
43.3874 €
1200 mm
756 g
aluminum
spirit level
Aluminium Box Level 1800 mm / 70''
Order No.:
 03L3779
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3494 70
Available: 0 pcs. Available in 14 Days: 20 pcs. Leadtime: 2 Weeks **
Total Price: 72.47 € *
1 pcs.
72.471 €
1800 mm
1.001 kg
aluminum
spirit level
Aluminium Box Level 600 mm / 24''
Order No.:
 03L3775
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3494 24
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 25.10 € *
1 pcs.
25.0971 €
600 mm
390 g
aluminum
spirit level