Skip to content Skip to navigation menu

Alphanumerisches Display 2x16 STN LED wide-temp. DEM 16223 SYH-PY


Order No.: 71S328

Manufacturer: Display Elektronik

Series: DISPL_MONOCH_LCD_16x4

Manufacturer No.: DEM 16223 SYH-PY


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €11.4954 €9.66
10 €10.4482 €8.78
25 €9.9127 €8.33
50 €9.5795 €8.05
100 €9.2701 €7.79
in stock 5 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product DEM 16223 SYH-PY of Display Elektronik at Bürklin Elektronik!

Product description

LCD-Module, DEM 16223 SYH, Display Elektronik

FEATURES

  • Power Supply Voltage 5.0 V
  • Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
  • Viewing Direction: 6 O’clock
  • Display Format: 16x2 Characters



Product specification

Technical features
36 mm
10 mm
53 mm
5.4 mm
20 mm
3.15 mm
STN, yellow green
LED
Positive
-20 °C
70 °C
8-Bit-MCU
HD44780 compatible
English-Japanese
2 x 16 Character
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Display Elektronik
Series: DISPL_MONOCH_LCD_16x4
Manufacturer number: DEM 16223 SYH-PY
Customs tariff number: 90138030

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)