35280 | Alphacool International
Alphacool NexXos UT60 Radiator, 397 mm
Order No.: 80B366
EAN: 4250197141741
MPN:
35280
RAD. NexXxoS UT60 Full C.360mm
Unit Price (€ / pc.)
155.0689 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
155.07 € *
Price list
Quantity
Price per unit*
1 pcs.
155.0689 €
3 pcs.
150.4160 €
5 pcs.
147.3220 €
10 pcs.
144.2161 €
20 pcs.
141.1102 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radiators, type Alphacool NexXos UT60.
Connection: 6 x G1/4. Pressure tested: 2.0 bar. Package: steel. Cooling ducts/lamellae: copper. Fan thread: M3.
Technical attributes (type, number of fans, dimensions (L x W x H)): 35280, 3, 397 x 124 x 60 mm
Technical specifications
Width | 125 mm | |
Length | 415 mm | |
Depth | 60 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84195080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |