66.9116-21 | Stäubli Electrical Connectors

Clamp test probe, black, max. 0.9 mm, L 122 mm, CAT III, socket 4 mm, 66.9116-21

Order No.: 35F2304
EAN: 4099889683226
MPN:
66.9116-21
GRIP-A SCHWARZ
Series: GRIP-A
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 16 pcs.
Leadtime: 5 Weeks **
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
25 pcs.
6.5212 €
100 pcs.
6.1761 €
500 pcs.
5.9619 €
1000 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test clip, 66.9116-21, Stäubli Electrical Connectors

The 66.9116-21 is a black test clip with rigid hook made of steel for hooking onto wires. This product has a Ø 4 mm rigid socket in handle accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Connection socket 4 mm
Rated Voltage 1000 V
Rated current 3 A
Colour black
clamping force range max. 0.9 mm
Contact material steel
Length 122 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Carton with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Rated Voltage
Rated current
Length
Rated category
Contact material
Connection
clamping force range
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Rated Voltage
Rated current
Length
Rated category
Contact material
Connection
clamping force range
Clamp test probe, black, max. 0.9 mm, L 122 mm, CAT III, socket 4 mm, 66.9116-21
Order No.:
 35F2304
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9116-21
Available: 16 pcs. Leadtime: 5 Weeks **
Total Price: 7.43 € *
1 pcs.
7.4256 €
25 pcs.
6.5212 €
100 pcs.
6.1761 €
500 pcs.
5.9619 €
1000 pcs.
5.6049 €
black
1000 V
3 A
122 mm
CAT III
steel
socket 4 mm
max. 0.9 mm
Clamp test probe, red, max. 0.9 mm, L 122 mm, CAT III, socket 4 mm, 66.9116-22
Order No.:
 35F2305
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9116-22
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 7.43 € *
1 pcs.
7.4256 €
25 pcs.
6.5212 €
100 pcs.
6.1761 €
500 pcs.
5.9619 €
1000 pcs.
5.6049 €
red
1000 V
3 A
122 mm
CAT III
steel
socket 4 mm
max. 0.9 mm
Clamp test probe, blue, max. 0.9 mm, L 122 mm, CAT III, socket 4 mm, 66.9116-23
Order No.:
 35F2306
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 66.9116-23
Available: 13 pcs. Leadtime: 1 Week **
Total Price: 7.43 € *
1 pcs.
7.4256 €
25 pcs.
6.5212 €
100 pcs.
6.1761 €
500 pcs.
5.9619 €
1000 pcs.
5.6049 €
blue
1000 V
3 A
122 mm
CAT III
steel
socket 4 mm
max. 0.9 mm