65.9188-22 | Stäubli Electrical Connectors

Alligator clip, red, max. 6 mm, L 53.5 mm, CAT III, socket 2 mm, 65.9188-22

Order No.: 30F3507
EAN: 4099889682427
MPN:
65.9188-22
XKK-200 ROT
Series: XKK-200
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
4.9980 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.6291 €
50 pcs.
4.2483 €
100 pcs.
4.1174 €
500 pcs.
3.9508 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aligator clip, 65.9188-22, Stäubli Electrical Connectors

The 65.9188-22 is a red alligator clip made of brass with all-round insulation and has a toothed gripping jaw with fine-wire clamping surface. This product has a Ø 2 mm rigid socket in insulator accepting spring-loaded and Ø 2 mm plugs with rigid insulating sleeve.

Technical specifications
Connection socket 2 mm
Rated Voltage 600 V
Rated current 10 A
Colour red
clamping force range max. 6 mm
Contact material brass
contact surface nickel-plated
Length 53.5 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
contact surface
Rated Voltage
Rated current
Rated category
Length
Contact material
Connection
clamping force range
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
contact surface
Rated Voltage
Rated current
Rated category
Length
Contact material
Connection
clamping force range
Alligator clip, blue, max. 6 mm, CAT III, socket 2 mm, 65.9188-23
Order No.:
 30F3508
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 65.9188-23
Available: 147 pcs. Leadtime: 4 Weeks **
Total Price: 5.00 € *
1 pcs.
4.9980 €
10 pcs.
4.6291 €
50 pcs.
4.2483 €
100 pcs.
4.1174 €
500 pcs.
3.9508 €
blue
nickel-plated
600 V
10 A
CAT III
brass
socket 2 mm
max. 6 mm
Alligator clip, red, max. 6 mm, L 53.5 mm, CAT III, socket 2 mm, 65.9188-22
Order No.:
 30F3507
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 65.9188-22
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 5.00 € *
1 pcs.
4.9980 €
10 pcs.
4.6291 €
50 pcs.
4.2483 €
100 pcs.
4.1174 €
500 pcs.
3.9508 €
red
nickel-plated
600 V
10 A
CAT III
53.5 mm
brass
socket 2 mm
max. 6 mm
Alligator clip, black, max. 6 mm, L 53.5 mm, CAT III, socket 2 mm, 65.9188-21
Order No.:
 30F3506
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 65.9188-21
Available: 39 pcs. Leadtime: 2 Weeks **
Total Price: 5.15 € *
1 pcs.
5.1527 €
10 pcs.
4.7719 €
50 pcs.
4.3792 €
100 pcs.
4.2364 €
500 pcs.
4.0698 €
black
nickel-plated
600 V
10 A
CAT III
53.5 mm
brass
socket 2 mm
max. 6 mm