The AK 10 SW is a insulated alligator clip with clamping range up to 6 mm bolt diameter and fine wire section for very thin wires. In this product only the lower part of the clip has a tin-plated, brass contact insert with 4 mm diameter socket connection.
Connection | socket 4 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Colour | black | |
clamping force range | max. 6 mm | |
Contact material | brass | |
contact surface | tin-plated | |
Length | 53 mm | |
Rated category | CAT O |
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available