AGF 30 | Hirschmann Test & Measurement
Alligator clip, silver, max. 10 mm, L 49 mm, CAT O, socket 4 mm, AGF 30
Unit Price (€ / pc.)
1.5946 € *
Available: 208 pcs.
Leadtime: 1 Week **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4042 €
100 pcs.
1.2257 €
500 pcs.
1.1781 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, AGF 30, Hirschmann Test & Measurement
The AGF 30 is a stainless steel alligator clip. This product has a special shape that allows clamping of both extremely fine and thick wires, with maximum bolt diameter 10 mm. Connection type: 4 mm diameter socket rust-proof, acid-proof and non-magnetic.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 4 A | |
Colour | silver | |
clamping force range | max. 10 mm | |
Contact material | stainless steel | |
Length | 49 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |