AGF 20 | Hirschmann Test & Measurement

Alligator clip, silver, max. 12 mm, L 49 mm, CAT O, socket 4 mm, AGF 20

Order No.: 30F260
EAN: 4099889682120
MPN:
AGF 20
930 120-000
Series: AGF
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 518 pcs.
Leadtime: 5 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9163 €
100 pcs.
0.7854 €
500 pcs.
0.6664 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aligator clip, AGF 20, Hirschmann Test & Measurement

The AGF 20 is a nickel-plated steel alligator clip. This product has a special shape that allows clamping of both extremely fine and thick wires, with 4 mm diameter socket connection and solder connection possible.

Technical specifications
Connection socket 4 mm
Rated Voltage 30 VAC/60 VDC
Rated current 4 A
Colour silver
clamping force range max. 12 mm
Contact material steel
contact surface nickel-plated
Length 49 mm
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact material
clamping force range
contact surface
Rated Voltage
Rated current
Length
Rated category
Connection
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
clamping force range
contact surface
Rated Voltage
Rated current
Length
Rated category
Connection
Colour
Alligator clip, silver, max. 12 mm, L 49 mm, CAT O, socket 4 mm, AGF 20
Order No.:
 30F260
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 AGF 20
Available: 518 pcs. Leadtime: 5 Weeks **
Total Price: 1.05 € *
1 pcs.
1.0472 €
10 pcs.
0.9163 €
100 pcs.
0.7854 €
500 pcs.
0.6664 €
1000 pcs.
0.6188 €
steel
max. 12 mm
nickel-plated
30 VAC/60 VDC
4 A
49 mm
CAT O
socket 4 mm
silver
Alligator clip, silver, max. 10 mm, L 49 mm, CAT O, socket 4 mm, AGF 30
Order No.:
 30F270
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 AGF 30
Available: 208 pcs. Leadtime: 1 Week **
Total Price: 1.59 € *
1 pcs.
1.5946 €
10 pcs.
1.4042 €
100 pcs.
1.2257 €
500 pcs.
1.1781 €
1000 pcs.
1.0829 €
stainless steel
max. 10 mm
30 VAC/60 VDC
4 A
49 mm
CAT O
socket 4 mm
silver