MIKROE-3318 | MikroElektronika

Alcohol 3 click MIKROE-3318

Order No.: 74S1063
EAN: 8606018714254
MPN:
MIKROE-3318
Series: ALCOHOL
MikroElektronika
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
39.5437 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
39.54 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5437 €
5 pcs.
35.5334 €
*incl. VAT plus shipping costs
**Subject to prior sale

Alcohol 3 click, MIKROE-3318, MikroElektronika

Alcohol 3 click is a gas sensor Click board, equipped with the MiCS-5524, a compact metal oxide (MOS) sensor. This sensor reacts to the presence of deoxidizing and reducing gases, such as ethanol (also known as alcohol). Its impedance changes as a result of a catalytic reaction, allowing it to be used in a voltage divider configuration. This voltage can be sampled by an accurate A/D converter (ADC), allowing data to be read directly over the I2C interface.

Technical specifications
Version Alcohol sensor
MPU interface I²C
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes