Skip to content Skip to navigation menu

Air quality 3 click MIKROE-2953


Order No.: 74S7936

Manufacturer: MikroElektronika

Series: MICROE_AIR_QUALITY

Manufacturer No.: MIKROE-2953

EAN: 8606018712632


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €29.1788 €24.52
10 €27.3462 €22.98
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-2953 of MikroElektronika at Bürklin Elektronik!

Product specification

Technical features
Air quality sensor
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: MikroElektronika
Series: MICROE_AIR_QUALITY
Manufacturer number: MIKROE-2953
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Type Gas, Applications A perfect solution for various air conditioning systems, ventilation systems and other IoT applications where accurate, detailed and reliable air quality readings are required., On-board modules CCS811, an advanced ultra-low power digital gas sensor for monitoring the indoor air quality (IAQ), from ams., Key Features Onboard MCU processing, programmable interrupts, advanced MOX gas sensor technology, direct I2C reading of calculated values which allow fast time to market and rapid development, Interface I2C, Input Voltage 3.3V, Click board size M (42.9 x 25.4 mm)

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: