Skip to content Skip to navigation menu

Air coil, 1.8 mH, Glass fibre and polyamide, 1.22 Ω (1R22)


Order No.: 81D150

Manufacturer: Mundorf

Manufacturer No.: BL71-1,80


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €18.8496 €15.84
3 €15.708 €13.20
5 €12.5664 €10.56
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product BL71-1,80 of Mundorf at Bürklin Elektronik!

Product specification

Technical features
1.8 mH
±3 %
1.22
Air coil
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Mundorf
Manufacturer number: BL71-1,80
Country of origin: Germany
Customs tariff number: 85045000

Product description

Air core coils for high-end applications, type Mundorf BL 71.

Made of solid round copper wire especially for high-end speakers; Coil body: glass fiber and polyamide. Thermal class: +180 °C.

Technical attributes (type, rated inductance, DC resistance, dimensions): BL71-1,80, 1.8 mH, 1.22 ohm, 40 x 20 mm



technical documents


Technical Data Sheets
EN,DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: