Skip to content Skip to navigation menu

Air coil, 0.56 mH, Beechwood, 0.26 Ω (R26)


Order No.: 81D179

Manufacturer: Mundorf

Manufacturer No.: CFC16-0,56


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €21.063 €17.70
5 €18.445 €15.50
8 €17.136 €14.40
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product CFC16-0,56 of Mundorf at Bürklin Elektronik!

Product specification

Technical features
560 µH
±2 %
260 mΩ
Air coil
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Mundorf
Manufacturer number: CFC16-0,56
Country of origin: Germany
Customs tariff number: 85045000

Product description

Air core coils for high-end applications, type Mundorf CFC.

Particularly low capacitance, with copper foil; Coil body: beech wood. Operating temperatures: –25 to +85 °C.

Technical attributes (type, rated inductance, DC resistance, dimensions): CFC16-0,56, 0.56 mH, 260 mohm, 50 x 24 mm



technical documents


Technical Data Sheets
EN,DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: