Skip to content Skip to navigation menu

Air coil, 0.47 mH, Glass fibre and polyamide, 0.58 Ω (R58)


Order No.: 81D166

Manufacturer: Mundorf

Manufacturer No.: BL100-0,47


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €8.2705 €6.95
12 €7.973 €6.70
144 €7.4375 €6.25
432 €7.021 €5.90
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product BL100-0,47 of Mundorf at Bürklin Elektronik!

Product specification

Technical features
470 µH
±5 %
580 mΩ
Air coil
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Mundorf
Manufacturer number: BL100-0,47
Country of origin: Germany
Customs tariff number: 85045000

Product description

Air core coils for high-end applications, type Mundorf BL 100.

Made of solid round copper wire especially for high-end speakers; Coil body: glass fiber and polyamide. Thermal class: +180 °C.

Technical attributes (type, rated inductance, DC resistance, dimensions): BL100-0,47, 0.47 mH, 580 mohm, 40 x 20 mm



technical documents


Technical Data Sheets
EN,DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: