Skip to content Skip to navigation menu

Air coil, 0.15 mH, Glass fibre and polyamide, 0.17 Ω (R17)


Order No.: 81D161

Manufacturer: Mundorf

Manufacturer No.: BL100-0,15


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €6.664 €5.60
12 €6.426 €5.40
144 €6.0095 €5.05
432 €5.6287 €4.73
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product BL100-0,15 of Mundorf at Bürklin Elektronik!

Product specification

Technical features
150 µH
±5 %
170 mΩ
Air coil
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Mundorf
Manufacturer number: BL100-0,15
Country of origin: Germany
Customs tariff number: 85045000

Product description

Air core coils for high-end applications, type Mundorf BL 100.

Made of solid round copper wire especially for high-end speakers; Coil body: glass fiber and polyamide. Thermal class: +180 °C.

Technical attributes (type, rated inductance, DC resistance, dimensions): BL100-0,15, 0.15 mH, 170 mohm, 30 x 20 mm



technical documents


Technical Data Sheets
EN,DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: