Skip to content Skip to navigation menu

Air Quality 4 click MIKROE-2896


Order No.: 74S7965

Manufacturer: MikroElektronika

Series: MICROE_AIR_QUALITY

Manufacturer No.: MIKROE-2896

EAN: 8606018712359


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €32.249 €27.10
10 €30.226 €25.40
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-2896 of MikroElektronika at Bürklin Elektronik!

Product specification

Technical features
Air quality sensor
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: MikroElektronika
Series: MICROE_AIR_QUALITY
Manufacturer number: MIKROE-2896
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Applications A perfect solution for various air conditioning systems, ventilation systems and other IoT applications where accurate, detailed and reliable air quality readings are required., On-board modules SGP30 from Sensirion, a multi-pixel gas sensor, SPX3819M5, a small 500mA LDO voltage regulator from EXAR, PCA9306 dual bidirectional I2C bus and SMBus voltage level shifter from Texas Instruments, Key Features This device combines multiple metal-oxide sensing elements on a chip to provide detailed information of the air quality parameters. SGP30 sensor is manufactured with the proprietary MOXSens® Technology that ensures unique long-term stability and accuracy., Interface I2C, Input Voltage 3.3V or 5V, Click board size L (57.15 x 25.4 mm)

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)