Skip to content Skip to navigation menu

Adjustment pliers


Order No.: 05L651

Manufacturer: Bernstein

Manufacturer No.: 3-345-16
Justierzange, 135 mm

EAN: 4250838502306


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €20.944 €17.60
5 €19.635 €16.50
10 €18.802 €15.80
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product 3-345-16 of Bernstein at Bürklin Elektronik!

Product specification

Technical features
Adjusting pliers
90 g
135 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bernstein
Manufacturer number: 3-345-16
Justierzange, 135 mm
Country of origin: Germany
Customs tariff number: 82032000

Product description

Adjusting plier, type Bernstein 3-345-16.

Straight pointed nose, precision workmanship with finely tuned spring, dual-colored multicomponent grips.

Material: chrome-plated special steel.

Head width: 13 mm.

Head thickness: 8.0 mm.

Nose length: 31 mm.

Length: 135 mm.

Weight: 90 g.



technical documents

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)