Skip to content Skip to navigation menu

Adhesive mounting tape, 573 GR, 50 mm, silver gray


Order No.: 14L1036

Manufacturer: Certoplast

Manufacturer No.: 573 50MM 50M SILBERGRAU


  • High-quality PE film combined with a viscose fabric lining
  • Applicable from -40 ° C to + 80 °C
  • Splash-resistant

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€4.046

Price per piece(s) without VAT

€3.40

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  24
Multiple:  24

Inform yourself now about product 573 50MM 50M SILBERGRAU of Certoplast at Bürklin Elektronik!

Product specification

Technical features
grey
Polyester
80 °C
Adhesive mounting tape
50 m
50 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Certoplast
Manufacturer number: 573 50MM 50M SILBERGRAU
Country of origin: Germany
Customs tariff number: 59061000

Product description

Adhesive mounting tape Certoplast 573 GR from Vorwerk

Suitable for use as standard installation tape, e.g. for taping pipes and air ducts and for attaching film to metal, plastic, stucco and concrete. Also suitable for use as sealant for moisture protection. Also used in automotive industry to wrap cable harnesses which are exposed to moisture and splash water.

Design: high-quality PE film combined with viscose scrim and rubber adhesive.



technical documents

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: