Western adapters, type 10-NT.
With two RJ 12 Western jacks for RJ plugs with 6 poles or 4 poles in 6-housing; 1 : 1 connected through.
For RJ45 Western plugs, type 143202.
With two RJ45 Western jacks for RJ plugs with 8 poles in a 8-housing; 1 : 1 connected through.
Type: 143202, jack
Design | straight | |
Connector (exit) | 2 x RJ45 socket | |
Connector | RJ45 plug |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available