142208 | BKL Electronic
Adaptor, straight, RJ45 Plug, 142208
Order No.: 73F7990
EAN: 4099889825725
MPN:
142208
Unit Price (€ / pc.)
1.2138 € *
Available: 79 pcs.
Leadtime: 3 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Western adapters, type 10-NT.
With two RJ 12 Western jacks for RJ plugs with 6 poles or 4 poles in 6-housing; 1 : 1 connected through.
Type: 055, jack
Technical specifications
Design | straight | |
Connector (exit) | 2 x RJ45 socket | |
Connector | RJ45 plug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |