Skip to content Skip to navigation menu

Adapter, red, 67.9799-22


Order No.: 86F8031

Manufacturer: Stäubli Electrical Connectors

Series: XM-B

Manufacturer No.: 67.9799-22
XM-B ROT


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.1031 €8.49
5 €9.3534 €7.86
10 €8.5918 €7.22
25 €7.8302 €6.58
50 €7.0686 €5.94
in stock 9 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 67.9799-22 of null at Bürklin Elektronik!

Product specification

Technical features
600 V
1 A
One-pole adapter
4 mm socket
red
BNC plug
CAT II
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Stäubli Electrical Connectors
Series: XM-B
Manufacturer number: 67.9799-22
XM-B ROT
Customs tariff number: 85369010

Product description

Adapter for laboratory connector, 67.9799-22, STÄUBLI

One-pole adapter with touch-protected BNC male connector linked to a Ø 4 mm rigid socket, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. The contact pin of the BNC plug connector is in gold-plated brass.

Technical Data

  • Version: One-pole adapter
  • Colour: red
  • Rated voltage: 600 V
  • Rated current: 1 A


technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A_6C
Substanz Lead  , 7439-92-1  , 231-100-4