1885868 | Phoenix Contact
Adapter plate for wall cutouts, 1885868
Order No.: 62P1637
EAN: 4017918178611
MPN:
1885868
HC-B 24-ADP-VC-C2
Unit Price (€ / pc.)
13.3280 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
11.9833 €
100 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter plate, 1885868, Phoenix Contact
Adapter plates 2 mm thick, for panel cutouts of HC-B 24 size, including 1.5 mm flat gasket, size 2
Technical specifications
Suitable for | wall cutouts | |
Accessory Type | adapter plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |