28.0011-06028 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 600 mm, gray, PVC, 0.5 mm², CAT O
As an alternative, we recommend the following item:
Measuring lead with (2 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.6 m, gray, PVC, 0.5 mm²
Order No.: 86F9363
Manufacturer: Stäubli Electrical Connectors
per pc. 5.3431 € *
*incl. VAT plus shipping costs
Adapter lead, 28.0011-06028, Stäubli Electrical Connectors
Highly flexible. One end with Ø 2 mm stackable MULTILAM plug, the other end with Ø 4 mm stackable MULTILAM plug.
Technical specifications
Connection (1) | 2 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
Colour | gray | |
Cable length | 600 mm | |
contact surface | gold-plated | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Rated category | CAT O | |
Stackable | Yes |
Download
Logistics
Customs tariff number | 85444290 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |