67.9800-100 | Stäubli Electrical Connectors
Measuring lead with (BNC plug, straight) to (2 x 4 mm plug, spring-loaded, straight), 1 m, black, PVC, CAT II
As an alternative, we recommend the following item:
Measuring lead with (BNC plug, straight) to (4 mm lamella plug, straight), 1 m, black, PVC, CAT II, CAT III
Order No.: 86F9365
Manufacturer: Stäubli Electrical Connectors
per pc. 24.4664 € *
*incl. VAT plus shipping costs
Adapter lead, 67.9800-100, Stäubli Electrical Connectors
Highly flexible, fully shielded adapter leads. One end with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.
Technical specifications
Connection (1) | BNC plug, straight | |
Connection (2) | 2 x 4 mm plug, spring-loaded, straight | |
Rated Voltage | 600 V | |
Touch safe | Yes | |
Colour | black | |
Cable length | 1 m | |
contact surface | gold-plated | |
Material | PVC | |
Rated category | CAT II | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |